• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12770100 ESD adapter 30 mm 10 mm stud and socket, Banana jack 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

338 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD stud and socket adaptor

  • Ideal for connecting various ESD protection components
  • High-quality metal
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD adapter

Connection

10 mm stud and socket

Banana jack

Material

Steel

Copper

Leak resistance

10 3 Ω

Length

30 mm

(Ø)

10 mm

Dim

(Ø x L) 10 mm x 30 mm

Range of use

ESD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192525 TRU COMPONENTS TC-12770100 ESD adapter 30 mm 10 mm stud and socket, Banana jack 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192525 TRU COMPONENTS TC-12770100 ESD adapter 30 mm 10 mm stud and socket, Banana jack 1 pc(s)

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)