• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12277208 ESD German earthing plug 3x 10 mm, angled shape with cable 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD German earthing plug 3x 10 mm, angled shape with cable

  • Optimum connection of ESD protection components with earth potential as a round connection point for personal grounding
  • EBP Earth Bonding Point
  • EPA-compatible for working in electrostatically protected areas (ESD workplace/ESD protection zone)
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Material: ABS
  • Cable length: 290 mm
  • Screw size: Ø 4 mm
  • Aperture ring size: 5.2 mm
Product type

ESD PG plug

Type

Angled

Connection

10 mm stud and socket

10 mm stud and socket

10 mm stud and socket

Leak resistance

1 MΩ

Width

38 mm

Height

24 mm

Length

70 mm

Dim

(L x W x H) 70 x 38 x 24 mm

Range of use

ESD

Surface resistance

1 M Ω

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3069302 TRU COMPONENTS TC-12277208 ESD German earthing plug 3x 10 mm, angled shape with cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3069302 TRU COMPONENTS TC-12277208 ESD German earthing plug 3x 10 mm, angled shape with cable 1 pc(s)

Description

Scope of delivery

  • Main unit
  • 2x screws (Ø 4 mm)
  • Aperture ring (5.2 mm)

More interesting products

(*All information is plus legal VAT)