• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12356296 ESD earth cable Black 2.40 m 10 mm stud and socket, 10 mm stud and socket

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

501 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD sprial grounding cable 2x 10 mm snap

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD earth cable

Factory colour

Black

Connection

10 mm stud and socket

10 mm stud and socket

Cable length

2.40 m

Leak resistance

10 7 - 10 9 Ω

Range of use

ESD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3089074 TRU COMPONENTS TC-12356296 ESD earth cable Black 2.40 m 10 mm stud and socket, 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 3089074 TRU COMPONENTS TC-12356296 ESD earth cable Black 2.40 m 10 mm stud and socket, 10 mm stud and socket

Description

Scope of delivery

  • Main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)