• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier 2200.121.10 ESD PG box incl. PG cable 2.00 m 10 mm stud and socket, Banana jack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing box for personal grounding

  • 2 x 10 mm button connection
  • 1 x 4 mm safety socket
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD PG box

Type

2200.121.10

Factory colour

Yellow

Features

incl. PG cable

Connection

10 mm stud and socket

Banana jack

Cable length

2.00 m

Protective resistor

1 MΩ

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337381 Wolfgang Warmbier 2200.121.10 ESD PG box incl. PG cable 2.00 m 10 mm stud and socket, Banana jack

Description

The earthing box offers connections for 1 x 4 mm safety socket and 2 x 10 mm push buttons. The cable length is 2 m and at the end of the cable has a 4 mm eyelet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)