• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 067-0034 ESD earth cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD earth cable

Type

067-0034

Factory colour

Black

Length

1.5 m

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997381 Antistat 067-0034 ESD earth cable

User & Safety Instructions

User & Safety Instructions 2997381 Antistat 067-0034 ESD earth cable

Description

A high-quality spiral earth cable, which offers a strong connection to the earth. The spiral cable is suitable for use with most anti-static wrist bands and can be stretched and rolled back to its original length to ensure free working areas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)