• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-199 314 ESD floor plate

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BJZ C-199 314 ESD Floor Panel

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-199 314 ESD floor plate
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Connection: 10.3 mm stud and socket
  • Material: stainless steel, wood
Product type

ESD floor plate

Type

C-199 314

Width

300 mm

Height

14 mm

Length

400 mm

Dim

(L x W x H) 400 x 300 x 14 mm

RoHS-compliant

Yes

Range of use

ESD

Material (details)

Stainless steel

Type

With a push button connection 10.3 mm.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189433 BJZ C-199 314 ESD floor plate

Description

Base plate made of wood with stainless steel measuring electrode for reviewing the ESD footwear with suitable test equipment (Order no. 18 94 29). With a push button connection 10.3 mm.

More interesting products

(*All information is plus legal VAT)