• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Ring Terminal ESD PG plug Resistance Angled, incl. cable Bag

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD grounding plug, angled, 1 x push button 10 mm with 2 m cable

  • Surface resistance: 1 MΩ
  • Termination connection: Ring Terminal
  • Cable length: 3000 mm
  • Ring terminal: 5 mm
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Bag

Product type

ESD PG plug

Type

Ring Terminal

Method(s) of measurement

Resistance

Connection

10 mm stud and socket

Features

Angled

incl. cable

Surface resistance

1 M Ω

Operating voltage

230 V

Weight

0.09 kg

Width

100 mm

Height

20 mm

Length

150 mm

Dim

(L x W x H) 150 x 100 x 20 mm

Range of use

ESD

ESD identifier

D

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 3594107 TRU COMPONENTS Ring Terminal ESD PG plug Resistance Angled, incl. cable Bag

User & Safety Instructions

User & Safety Instructions 3594107 TRU COMPONENTS Ring Terminal ESD PG plug Resistance Angled, incl. cable Bag

Description

Features

  • Material: ABS
  • Color: Yellow

Scope of delivery

  • Grounding plug
  • Grounding cable 3000 mm
  • 2x Screw Ø 4 mm
  • 2x Internal tooth lock washer Ø 5 mm