• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD symbol 1500 pc(s) Yellow (L x W) 74 mm x 37 mm self-adhesive

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1500 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

ESD logo, warning label 37 x 74 mm, German

  • Design: Paper, self-adhesive, with ESD-logo, warning in German
  • Roll direction: Lengthwise
  • This text is machine translated.

Our service for you

Technical specifications

Product type

ESD symbol

Content

1500 pc(s)

Factory colour

Yellow

Features

self-adhesive

Width

37 mm

Length

74 mm

Dim

(L x W) 74 mm x 37 mm

RoHS-compliant

Yes

Range of use

ESD

Description

Scope of delivery

  • Number of items/roll: 1,500 pcs

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)