• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD tape 15 m Yellow, Black (L x W) 15 m x 70 mm C-195 075

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.33)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD Floor marking tape

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ ESD tape 15 m Yellow, Black (L x W) 15 m x 70 mm C-195 075
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD tape

Type

C-195 075

Content

15 m

Factory colour

Yellow

Black

Width

70 mm

Length

15 m

Dim

(L x W) 15 m x 70 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189425 BJZ ESD tape 15 m Yellow, Black (L x W) 15 m x 70 mm C-195 075

User & Safety Instructions

User & Safety Instructions 189425 BJZ ESD tape 15 m Yellow, Black (L x W) 15 m x 70 mm C-195 075

Description

Floor marking tape self-adhesive, non-crush and detergent resistant.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)