• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD-printed tape

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD tape

Type

C-195 005 PP

Content

50 m

Factory colour

Yellow

Black

Material

Polypropylene

Type

conductive

Width

50 mm

Length

50 m

Dim

(L x W) 50 m x 50 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189466 BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

User & Safety Instructions

User & Safety Instructions 189466 BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

Conformity certificate

Conformity certificate 189466 BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

Conformity certificate 189466 BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

Certificate

Certificate 189466 BJZ ESD tape 50 m Yellow, Black (L x W) 50 m x 50 mm C-195 005 PP

Description

Yellow ESD printed tape with trilingual warning and ESD logo.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of ESD Labels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)