• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0403462 F plug Connections: F plug Cable diameter: 8.20 mm 25 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.64 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F plug

Content

25 pc(s)

Connections

F plug

Cable Ø

8.20 mm

RoHS-compliant

Yes

Connector type

Plug, straight

Impedance

75 Ω

Case material

Nickel plated

Documents & Downloads

Datasheet

Datasheet 1426972 BKL Electronic 0403462 F plug Connections: F plug Cable diameter: 8.20 mm 25 pc(s)

Description

Scope of delivery

  • Package: 25 pieces
  • This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?