• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0403527 F connector set Connections: F plug, F socket, F plug Cable diameter: 5.20 mm 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.59
-35 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F connector set

Content

1 Set

Connections

F plug

F socket

F plug

Cable Ø

5.20 mm

RoHS-compliant

Yes

Connector type

Plug, straight

Twin connector

Impedance

75 Ω

Case material

Brass nickel plated

Factory colour

Silver

Industrial packaging

No

Documents & Downloads

Datasheet

Datasheet 1561193 BKL Electronic 0403527 F connector set Connections: F plug, F socket, F plug Cable diameter: 5.20 mm 1 Set

User & Safety Instructions

User & Safety Instructions 1561193 BKL Electronic 0403527 F connector set Connections: F plug, F socket, F plug Cable diameter: 5.20 mm 1 Set

Description

Scope of delivery

  • 2 x F-plugs
  • 1 x F-double coupling
  • This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)