• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0403551 F socket Recess-mount, gold-plated Connections: F socket 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.49 / piece)
€ 6.99
-50 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread length: 11 mm
Product type

F socket

Content

5 pc(s)

Connections

F socket

Cable features

Recess-mount

gold-plated

RoHS-compliant

Yes

Connector type

Socket, built-in

Impedance

75 Ω

Case material

Brass gold plated

Factory colour

Gold

Documents & Downloads

Datasheet

Datasheet 1561176 BKL Electronic 0403551 F socket Recess-mount, gold-plated Connections: F socket 5 pc(s)

Description

Scope of delivery

  • 5 x F-mounting socket
  • This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)