
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
SMA adapter 50 Ω
- SMA plug - SMA socket
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
SMA adapter
- Type A
SMA plug
- Type B
SMA socket
- Connector type
Adapter, right angle
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass gold plated
- Manufacturer part #
0409059
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
0409059
- Frequency range
100/200 MHz (not polarised/polarised) Hz
Documents & Downloads
Datasheet
Datasheet 1082762 BKL Electronic 0409059 0409059 SMA adapter SMA plug - SMA socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1082762 BKL Electronic 0409059 0409059 SMA adapter SMA plug - SMA socket 1 pc(s) Piece
Description
SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.































