• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9199220 BNC adapter BNC plug - Pole terminal, Pole terminal 1 pc(s) Bulk

1/3
Packaging type
Bulk
Product type
BNC adapter
Type A
BNC plug
Type B
Pole terminal
Pole terminal
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1618 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC adapter

  • BNC plug - Pole terminal, Pole terminal

Technical specifications

Packaging type

Bulk

Product type

BNC adapter

Type A

BNC plug

Type B

Pole terminal

Pole terminal

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

0.2 GHz

Case material

Plastic

Manufacturer part #

TC-9199220

Factory colour

Black

Type

TC-9199220

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2299805 TRU COMPONENTS TC-9199220 BNC adapter BNC plug - Pole terminal, Pole terminal 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2299805 TRU COMPONENTS TC-9199220 BNC adapter BNC plug - Pole terminal, Pole terminal 1 pc(s) Bulk

Description

Scope of delivery

  • BNC adapter

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)