
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 072112 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)
- 5.5 mm
- 2.5 mm
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
5 A
- Connector type
Plug, straight
- Nominal current - rounded value
5 A
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Connection
Soldering
- Nominal voltage
12 V DC
- Content
1 pc(s)
- Manufacturer part #
072112
- Type
072112
- Bend relief
Yes
- RoHS-compliant
Yes
- Shaft length
14 mm
- Type
Straight
- Outside Ø
5.50 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 530092 BKL Electronic 072112 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530092 BKL Electronic 072112 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)
Description
For connecting outside power sources to a battery-powered device.
























