
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
D-Sub connector
- D-SUB socket
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
10120006
- Contact material
Brass
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ clearance hole
- Temperature range
-55 - +105 °C
- Type
10120006
Documents & Downloads
Datasheet
Datasheet 1560441 BKL Electronic 10120006 D-SUB socket 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560441 BKL Electronic 10120006 D-SUB socket 180 ° Number of pins: 15 Solder bucket 1 pc(s)

























