
Highlights & Details
BKL Electronic 10120079 10120079 Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
- Metallised
- Pins: 37
Our service for you
Technical specifications
- Number of pins
37
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short lock screws
- Manufacturer part #
10120079
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
10120079
- Material (details)
Polycarbonate
- Pins
37
Documents & Downloads
Datasheet
Datasheet 711217 BKL Electronic 10120079 10120079 Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 711217 BKL Electronic 10120079 10120079 Number of pins: 37 Plastic, metallised 180 ° Silver 1 pc(s)
Description
Scope of delivery
- Mounting screws with 4-40 UNC thread.
Frequently Bought Together
(*All information is plus legal VAT)€ 3.51*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























