
Total (1 m = € 0.48)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
H05V-K
- Outside Ø
2.30 mm
- Nominal voltage
300 V
- Packaged
Yes
- Manufacturer part #
1502014/50
- Factory colour
Blue
- Core layout
feindrähtig nach VDE 0295 Klasse 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2000 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
1502014/50
Description
Scope of delivery
- H05V-K ring with 50 meters.
- This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























