• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 3.5 mm audio jack - Mono Number of pins:2 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Type
1101148
Audio channels
Mono
Manufacturer part #
1101148
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.69
-41 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable jack plug 3.5 mm

  • 3.5 mm audio jack
  • -

Our service for you

Technical specifications

  • Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm)
  • with spiral shield 48 x 0.10 mm
Type

1101148

Product type

3.5 mm audio jack

Connector type

Plug, straight

Audio channels

Mono

Manufacturer part #

1101148

Factory colour

White

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

2

RoHS-compliant

Yes

Length

1.8 m

Bend relief

Yes

Connection

Open end cable

Outside Ø

3.5 mm

Cable diameter (details)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 1491726 BKL Electronic 3.5 mm audio jack - Mono Number of pins:2 1 pc(s)

Description

Flexible audio cable for new projects or repair needs.

Scope of delivery

  • 1.8 metre

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)