• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic SAT Cable [1x F plug, HDMI plug - 1x F plug, HDMI plug] 25.00 m 90 dB Black, White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 37.99
-55 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite connection kit (SAT coaxial cable [25 m] + HDMI cable + 2 x F-plug + protection sleeve)

  • HD-Starter Kit to get started right away
  • Satellite cable double shielded
  • 2 x F-plug for automatic packing

Technical specifications

Product type

SAT Cable

Connection type

SAT

HDMI

No. of A connectors

1 x

Type A

F plug

HDMI plug

No. of B connections

1 x

Type B

F plug

HDMI plug

Cable length

25.00 m

Factory colour

Black

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

CCS

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490140 BKL Electronic SAT Cable [1x F plug, HDMI plug - 1x F plug, HDMI plug] 25.00 m 90 dB Black, White

Description

SAT connection set for connection of the SAT-system with receiver or multi-switch via coaxial cable. Incl. HDMI cable to connect the satellite receiver or console with the TV.

Ideal HD starter kit
With 90 dB SAT cable and a HDMI cable, the high resolution TV genus nothing in the way. The HDMI cable supports 4k resolutions for 50/60 Hz.

Satellite cable longer personally
The set includes 2 suitable F-plug. In this way, you can use the cable length exactly to your needs. Think of a small cable reserve when installing.

Protective sleeve for full availability
Not more than a bad image is annoying during a storm and rain. The set contains a protective sleeve for the end of the cable with the LNB of the SAT-dish is mounted.

This text is machine translated.

Scope of delivery

  • 25 m coaxial cable
  • HDMI cable (2 m)
  • 2 x F-plugs (7 mm)
  • Rubber bushing.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)