• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 2.50 m 75 dB Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 8.99
-69 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka coaxial antenna cable 2.5 m black

  • Connection cable for television or radio
  • Antenna connector on aerial socket
  • Signal direction on both sides
  • shielded

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

2.50 m

Factory colour

Black

Shield rating greater than

75 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Connector

Coaxial connector/coaxial coupling

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 325363 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 2.50 m 75 dB Black

Description

Antenna cable for television, DVB-T or DVB-C receiver. It can also be used as extension.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)