• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Self-assembly USB B Connector Plug, straight USB B

Connector type
Plug, straight
Connector standard
USB 2.0 type A plug
Type
10120099
Type
USB B
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

443 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.63 / piece)
€ 2.19
-71 %
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic Self-assembly USB B Connector Plug, straight USB B

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

10120099

Connector type

Plug, straight

Type

USB B

Connector standard

USB 2.0 type A plug

Connection

Soldering

Manufacturer part #

10120099

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 747025 BKL Electronic Self-assembly USB B Connector Plug, straight USB B

User & Safety Instructions

User & Safety Instructions 747025 BKL Electronic Self-assembly USB B Connector Plug, straight USB B

Description

Solder version

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)