• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB-plug 9-pin] Orange

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 25-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Version

Adapter

Factory colour

Orange

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Halogen-free

No

Type

Socket/plug

Pins

25 socket/9 plug

Documents & Downloads

Datasheet

Datasheet 741985 BKL Electronic Series Adapter [1x D-SUB socket 25-pin - 1x D-SUB-plug 9-pin] Orange

More interesting products

(*All information is plus legal VAT)