• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB plug 8-pin] Orange

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce null modem adapter D-Sub 9-pin Socket/D-SUB plug 8-pin

  • Converts the serial D-Sub 9-pin Connection in a null modem connection to
  • For serial data transfer RS232
  • In 2- series standard design
  • Metal housing
  • With cap screws and nuts

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB plug 8-pin

Version

Adapter

Factory colour

Orange

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2269064 Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB plug 8-pin] Orange

User & Safety Instructions

User & Safety Instructions 2269064 Renkforce Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB plug 8-pin] Orange

Description

Converts the serial port in a null modem connection to
For some applications will be null modem connections are required. With this adapter you can cost-effectively a serial port on the PC into a null modem connection.

Direct data transfer between two PCs
You can also a serial standard cable with this adapter in a null modem cable. Thus, a direct exchange of data between 2 PCs or between PC and satellite receiver is possible.

For some serial applications are instead of sockets plug are required. With this adapter you can cost-effectively the polarity (the "gender") of the change. This protects the environment and your wallet.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)