• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BL SL 3.5 KO OR 1693430000 Weidmüller Content: 100 pc(s)

Image similar
Product type
Identifier
Weight
0.69 g
Manufacturer part #
1693430000
Factory colour
Orange
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Insulation material: PBT GF
  • Pole no.: 1
Product type

Identifier

Weight

0.69 g

Manufacturer part #

1693430000

Factory colour

Orange

Content

100 pc(s)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BL SL 3.5 KO OR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242886 BL SL 3.5 KO OR 1693430000 Weidmüller Content: 100 pc(s)