• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion 450 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer, 18 V, 2.0 Ah Li-ion battery, 45 cm cutting length, 18 mm cutting thickness

  • Design for optimal handling and operating safety
  • Durable and robust blade
  • Wireless comfort - no danger of cable cutting and no harmful exhaust gases
  • Even thick and hard branches effortlessly cut through the powerful E-Drive technology
  • 2 Manual switching for safe use - prevents accidental activation
  • 45 cm blade length and 18 mm cut thickness. Especially suitable for medium-sized hedges
  • Bail handle for high ease of use and optimum control

Technical specifications

Operating voltage

18 V

Product type

Cordless hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

450 mm

Rechargeable battery capacity (details)

2.0 Ah

Max. battery life

45 min

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

2.6 kg

Charging time

5 h

Cut width

18 mm

Factory colour

Black

Orange

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666008 Black & Decker Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion 450 mm

Description

This 18V cordless hedge trimmer with E-Drive technology easily cuts through thick and hard branches with low vibration. The low weight enables a comfortable and long working time with optimum control through the bail handle. The GTC1845L20 hedge trimmer comes with a 2.0Ah battery, a charger, and a blade protective cover. Part of the BLACK+Decker 18V system. All products of the 18V system from Black+Decker can be operated with the same battery platform.

This text is machine translated.

Scope of delivery

  • 18V/2.0Ah Li-Ion rechargeable battery
  • Chain protective quiver
  • 90 min charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)