• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten HS 1000 T Manual Hedge trimmer Adjustable handle

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hedge trimmer

Operating type

Manual

Features

Adjustable handle

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895618 WOLF-Garten HS 1000 T Manual Hedge trimmer Adjustable handle

Warranty Terms

Warranty Terms 2895618 WOLF-Garten HS 1000 T Manual Hedge trimmer Adjustable handle

Description

Because of the work areas near the ground or above your head, the hedge is often less back-friendly and physically strenuous. The practical telescopic hedge trimmer HS 1000 T. The particularly light, extremely stable anodized aluminum bars are adjustable in length, lock securely in place and thus facilitate the work considerably. As a result, bending and stretching are a thing of the past when cutting hedges! The two-component handles are ergonomically shaped and always guarantee a firm grip. The smooth-running mechanism enables powerful cuts without applying a great deal of force. Shock-absorbing stop buffers protect the joints. The integrated lobe cutter ensures problem-free cutting of thicker branches as well as the precisely ground and multi-hardened blades extremely wear-free. The serrated edge prevents the cut material from slipping out of the blade.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)