• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Samsung Galaxy A23 4G/5G Black 2069TGC02

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock 360° Glass Cover

  • Tight-fitting cover protects the Samsung Galaxy A23 4G/5G against scratchesVery high-quality metalAccess to all buttons and inputsFull operation of the entire display360° all-round protectionWireless charging compatibleInterference-free magnetic closureUltra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A23 4G/5G

Factory colour

Black

Material

Plastic

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Series: Cover 360° glass
  • Material: Plastic
  • For terminal brand: Samsung
  • Suitable for: Smartphone
  • Smartphone: Samsung Galaxy A23 4G/5G

Scope of delivery

  • 1 cover "360° glass"