• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Samsung Galaxy S23 Ultra Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover "360° glass" for Samsung Galaxy S23 Ultra, premium leather, black

  • Tight-fitting cover protects the Samsung Galaxy S23 Ultra from scratchesReal leather coating Very high-quality aluminum camera protectionHigh-quality metal frameAccess to all buttons and inputsFull operation of the entire display360° all-round protectionWireless charging compatibleInterference-free magnetic closureUltra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S23 Ultra

Factory colour

Black

Material

Leather

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796181 Black Rock 360° Glass Cover Samsung Galaxy S23 Ultra Black

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Series: Cover 360° glass
  • Material: Leather
  • Suitable for: Smartphone
  • Smartphone: Samsung Galaxy S23 Ultra

Scope of delivery

  • 1 cover "360° glass"

More interesting products

(*All information is plus legal VAT)