• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 18 Pro Back cover Apple iPhone 18 Pro Transparent MagSafe compatibility, Inductive charging RF-7576222

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 18 Pro Back cover

  • Thick TPU + PC back cover (transparent) for iPhone 18 PRO, compatible with MagSafe
  • PC base material thickness 2 mm, TPU side thickness 1.5 mm

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 18 Pro

Suitable for

17 cm (6,7")

Factory colour

Transparent

Material

TPU

PC

Features

MagSafe compatibility

Inductive charging

Suitable for

17 cm (6,7")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788111 Renkforce iPhone 18 Pro Back cover Apple iPhone 18 Pro Transparent MagSafe compatibility, Inductive charging RF-7576222

Description

Features

  • Materials: TPU + PC (polycarbonate) with UV and scratch protection coating on the back.
  • Strong hold thanks to 37 integrated N54 magnets
  • Compatible with MagSafe for convenient wireless charging
  • Flexible TPU frame and hard PC back panel for optimal protection; raised lips provide additional protection for the display area and camera lenses

Scope of delivery

  • Renkforce back cover for iPhone 18 Pro (transparent) x 1

More interesting products

(*All information is plus legal VAT)