• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6178164 Booklet Samsung Galaxy Xcover 7 Black Flip case RF-6178164

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6178164 Booklet

  • Artificial leather protect booklet case for Xcover7, Black
  • The leather case is made of durable PU leather and inner cover made of TPU, offering maximum protection against dirt, bumps and scratches.
  • The cell phone case offers 3 card slots for credit cards, ID, business cards and a side compartment for cash, receipts and bills.
  • The flip case can be transformed into a horizontal stand for your smartphone, ideal for watching videos, listening to music or surfing the Internet.

Technical specifications

  • Perfect all-round protection for the Samsung Galaxy XCover 7 in a slim look
  • Smartphone holder with rubber finish ensures a pleasant feel
  • Finely structured booklet surface for a particularly secure hold in the hand
  • two pockets on the inside, for example for business cards
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy Xcover 7

Factory colour

Black

Material

Polyurethane (PU)

Features

Flip case

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089082 Renkforce RF-6178164 Booklet Samsung Galaxy Xcover 7 Black Flip case RF-6178164

Description

Scope of delivery

  • Artificial leather Protect booklet case for Xcover 7 x 1

More interesting products

(*All information is plus legal VAT)