• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 18 PRO Black Back cover Apple iPhone 18 Pro Black, Transparent Inductive charging, MagSafe compatibilit

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 18 PRO Black Back cover

  • Thick TPU + PC back cover (transparent) for iPhone 18 Pro, compatible with MagSafe
  • PC base material thickness 2 mm, TPU side thickness 1.5 mm

Technical specifications

  • Magnetic skin-friendly touch iPhone case for iPhone 18 Pro
  • PC bottom thickness 2.0mm, TPU side thickness 1.5mm
  • Fit size : 6.7"
  • MagSafe-compatible
Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 18 Pro

Suitable for

17 cm (6,7")

Factory colour

Black

Transparent

Material

TPU

Features

Inductive charging

MagSafe compatibility

Suitable for

17 cm (6,7")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788113 Renkforce iPhone 18 PRO Black Back cover Apple iPhone 18 Pro Black, Transparent Inductive charging, MagSafe compatibilit

Description

Features

  • Materials: TPU + PC (polycarbonate) with UV and scratch protection coating on the back.
  • Strong hold thanks to 37 integrated N54 magnets
  • Compatible with MagSafe for convenient wireless charging
  • Flexible TPU frame and hard PC back panel for optimal protection; raised lips provide additional protection for the display area and camera lenses

Scope of delivery

  • Renkforce back cover for iPhone 18 Pro (matte Black) x 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

More interesting products

(*All information is plus legal VAT)