• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6177938 Back cover Samsung Galaxy Xcover 7 Transparent Inductive charging RF-6177938

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Back cover Renkforce RF-6177938 Compatible with (mobile phone): Galaxy Xcover 7, Transparent

  • Perfect fit
  • Anti-slip material
  • With scratch-resistant and fingerprint-resistant coating
  • Flexible and impact resistant
  • 360° protection
  • Thin & lightweight
  • Clear Dual case TPU
  • All functions, such as keys, connections, camera and induction charging can still be used perfectly
  • This text is machine translated.

Technical specifications

  • Perfect fit
  • Non-slip material
  • With scratch-resistant and fingerprint-repellent coating
  • Flexible & shockproof
  • 360° protection
  • Thin & light
  • Clear Dual Case TPU / scratch-resistant acrylic glass
  • All functions, such as B. Buttons, ports, camera and induction charging are still perfectly usable
Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy Xcover 7

Factory colour

Transparent

Material

TPU

Features

Inductive charging

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088969 Renkforce RF-6177938 Back cover Samsung Galaxy Xcover 7 Transparent Inductive charging RF-6177938

Description

Scope of delivery

  • Protect case for Xcover 7 x 1

More interesting products

(*All information is plus legal VAT)