• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Mag Urban Case Cover Apple iPhone 17 Sand MagSafe compatibility 00038668

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Black Rock Mag Urban Case Cover

  • - Fitting cover protects the Apple iPhone 17 against scratches and gives it an individual style
  • - MagSafe-compatible
  • - Integrated aligned magnetic ring enables wireless charging
  • - Flexible silicone case
  • - Anti-skid surface for pleasant haptics
  • - Raised edges avoid scratches on the display
  • - Ultra slim design
  • - Access to all buttons and accesses
  • - Contains plant-based material
  • - Antibacterial effect to protect against bacterial growth
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Sand

Material

Silicone

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474307 Black Rock Mag Urban Case Cover Apple iPhone 17 Sand MagSafe compatibility 00038668

Description

Features

  • Colour: Beige, color: Sand, material: Silicone, suitable for: Smartphone, Smartphone: Apple iPhone 17

Scope of delivery

  • - 1 cover "Mag Urban Case"