The BleeqUp Ranger is an elegant, 49 lightweight AI-sports glasses, which combines professional sports optics with intelligent recording and sharing technology. Drive easier, more free and smarter - and always stay protected and connected.
AI-supported immediate processing & sharing
Capture, edit and share your sports highlights effortlessly. With built-in AI, Ranger automatically creates clips from your best moments without manual editing or editing. Simply tap, drive and share.
120° wide-angle lens with image stabilization
Experience immersive photos from the ICH perspective with a 120° wide-angle lens that captures every detail - from wide landscapes to dynamic ACTION. The advanced electronic picture stabilization provides for calm and stable recordings even while driving.
Horizontal & vertical recording modes
Whether for widescreen videos or social media stories – the Ranger supports both horizontal and vertical shots for maximum flexibility.
Ultra-light & ergonomic design (49 g)
The ranger was developed for comfort and performance and weighs only 49 grams – Ideal for cycling, running, skiing and other outdoor sports. The aerodynamic frame and the balanced weight distribution provide a pressure-free fit, even on long tours.
Professional protection for sports
With robust, shock-resistant glasses and UV400 protection, the Ranger protects your eyes from dirt, wind and sunlight and provides clear view in every environment.
Touch & communication control
Control the functions intuitively via touch-gestures – start or stop recording, change modes or adjust settings with just one touch. Built-in air-line audio and intercom allows you to listen to music, make calls, and communicate with your team in real time, while you are Continue to perceive your environment.
Stamina & Connectivity
The Ranger is designed for long adventures: Up to 1 hour of video recording or up to 8 hours of music playback via bone line. The Bluetooth connection with your smartphone lets you view, transfer and share your recordings at any time via the BleeqUp APP.
This text is machine translated.