• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL RayNeo Air 2s AR goggles Black Incl. built-in audio

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rayneo air 2s XR glasses

  • The RayNeo Air 2s is an ultra-light XR-glasses (Extended Reality), which offers an incomparable comfortable and crystal-clear viewing experience through a large virtual screen in front of the users' eyes. Next-generation XR glasses offer exceptional compatibility with smartphones, games consoles, and laptops to deliver immersive audio-visual cinema experience anywhere and at any time.
  • The RayNeo Air 2s is designed for optimum comfort and offers an individual, customized wearing experience to the needs of the user. With a weight of only 78 g it sets a new standard for display quality and wearing comfort. The XR glasses uses the power-saving micro OLED display of the next generation of Sony and offers a viewing angle of 46°, 49 PPD and an extremely fast refresh rate of 120 Hz for seamless game play. A unique "whisper mode" provides for a truly immersive and private viewing experience. Whether you're watching movies, working or taking part in game adventures, the glasses exploit the full potential of expanded reality.
  • Together with an all-in-one switch adapter it converts your Nintendo switch in an immersive power package. Enjoy larger-than-life games on a stunning large screen, free yourself from uncomfortable positions and worry about battery life. With seamless connectivity and a smart design inspired by spaceships.
  • Dynamic stereo sound with whisper mode for more privacy
  • A new dimension of audio offers cinematic hearing pleasure. The leading technology for acoustic phase suppression effectively prevents noise losses and thus enables private hearing.
  • The ultimate "game" wherever you are.
  • Convert any room into your private cinema with a huge 201" display. Whether playing, filming or at work – immerse yourself in every detail and immerse your viewing experience in breathtaking new dimensions!
  • System requirements
  • External device equipped with DisplayPort via USB-C®

Technical specifications

  • Sony OLED display 16:9
  • Resolution: Full HD 1920*1080 pixels
  • Contrast: 100,000:1
  • Field of view 46°
  • PPD:49
  • Eye brightness: Max. 600nits
Product type

AR goggles

Factory colour

Black

Suitable for

iPhone 15/16

iPad

MacBook

Mobile phone

Notebook

PS4

PlayStation® 5

Xbox Series X/S

Switch

Overall resolution

1920 x 1080 Pixel

Features

Incl. built-in audio

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340011 TCL RayNeo Air 2s AR goggles Black Incl. built-in audio

User & Safety Instructions 3340011 TCL RayNeo Air 2s AR goggles Black Incl. built-in audio

Description

Impressive 201" big-screen experience
Enjoy the size of a 201" mega-screen from just 6 meters away - imagine four 98" TVs together! Let yourself be carried away in the depths of the cinema, very conveniently from your own home.

Next-generation, low-power Sony micro OLED displays
With the latest generation of Light Engine, Air 2s sets new standards for the clarity of XR glasses. It features a 12% enlarged Eye-Box, 17% reduced TV distortion and 100% improved edge sharpness and thus ensures an immersive experience with sharp, lifelike pictures.

Supreme Soundscape exceeds the norm
The use of the leading symmetric 4 speaker with improved sound amplitude increases the volume by 100% and the bass power is much better than others. Offer a phenomenal sound, as if you had a personal cinema on the go.

Exclusive design for protection of privacy
Experience the whisper mode 2.0 with revolutionary acoustic phase suppression and enjoy crystal-clear sound without disturbing others: In a distance of only 20 cm your sound remains secret for the outside world even at a volume of 50%.

9-point seat
You can adjust your comfort as our glasses have 9 adjustable brackets and nose pads, which adapt to the contours of your face for a safe and individual wearing experience that adapts to your unique characteristics.

TÜV Rheinland-certified eye protection
Low Blue Light, Flicker Free and Eye Comfort - industry-leading technologies certified by TÜV Rheinland. Reduces eye fatigue and eye fatigue effectively.


Speed like a professional
Compatibility meets comfort
Quick capture
More storage space, more snapshots
Latest speed
Protected for a secure feeling

This text is machine translated.

Scope of delivery

  • Rayneo air 2s
  • Type-C® on Type-C® data cable
  • Carrying case
  • Lens wipes
  • Spare nose pad
  • Glasses frame with correction glasses
  • User manual

System requirements

  • External device equipped with DisplayPort via USB-C®

More interesting products

(*All information is plus legal VAT)