
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Headband material: Fabric + ABS
- Lens: PMM Opti-shish resin lens
- Lens diameter 42 mm FOV:100°-110°
- Pupil distance: Adjustable: 62-74mm
- Focus-distance: Adjustable from 34-40mm
- Smart phone support 11,9 - 17 cm (4.7“ - 6.7“)
- With microphone close to the tone setting button
- Can answer calls
- Max. Sound pressure level of headphones: 96.14 dBA and WBCV >79.5 mV
- Use the 3.5 mm plug to connect to the Smart phone
- Product type
VR glasses
- Factory colour
Black/grey
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14,0 cm (5,5")
Show more
- Suitable for
Mobile phone
- Hub
Not required
- Suitable for
11,9 cm (4,7") - 17 cm (6,7")
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368477 VR SHINECON G07E_01 VR glasses Black/grey
Description
Virtual Reality is now within reach. Take advantage of any 3D application (side by side) with your tele mobile phone. Fix your Smart phone in the holder, strap the holder firmly at your head and you can benefit immediately from 3D-media like virtual reality tours on Google street view, playback of films or 3D-games
This text is machine translated.
This text is machine translated.


























