• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC Vive Wired Streaming Accessory kit Compatible with (VR accessories): #####HTC Vive Focus Vision Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • VIVE Wired Streaming Cable: USB 3.2 Gen 2 (up to 10 Gbps) with support for DP 1.4 Alternate Mode, USB-C to USB-C; 5 m length
  • VIVE Wired Streaming Converter: Converter (0.7 m; Input: USB-A, DP, Current (AC/USB); Output: USB-C with DP 1.4 Alternate Mode support); USB-C to DP Adapter; Mini DP to DP Adapter; USB-C to USB-C charge cable (1.2 m); USB-PD power supply (30 W)
Product type

Accessory kit

Factory colour

Black

Compatible with

#####HTC Vive Focus Vision

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324207 HTC Vive Wired Streaming Accessory kit Compatible with (VR accessories): #####HTC Vive Focus Vision Black

Description

Everything, you need WAS, in order to connect your VR headset and your computer for PC VR streaming. The kit contains a 5 meter long streaming cable and a full-fledged converter, both with DisplayPort compatibility.

The DisplayPort mode improves the streaming experience with visually loss-free graphics and remarkably low latency during data transmission.

Access more PC-VR games and other graphically demanding applications. (1)(2)

This text is machine translated.

Scope of delivery

  • VIVE wired streaming cable
  • VIVE wired streaming converter

Hints

(1) The system requirements must be met. VR-enabled PC is required. VR headset and VR/MR titles are available separately. DisplayPort mode does not support MR.
(2) Visual quality and low latency of VR/MR content depend on PC specifications, software settings, and network connectivity.

More interesting products

(*All information is plus legal VAT)