• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC Ultimate Tracker Compatible with (VR accessories): #####HTC VIVE XR Elite, HTC Vive Focus 3 Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

VIVE Ultimate Tracker 3+1 KIT

  • 3+1 kit
  • Discover a new dimension of movement and freedom with the first AI-controlled self-tracker by HTC VIVE
  • The VIVE Ultimate Tracker seamlessly transfers every beat, every rotation and every shake directly into virtual reality 2 - Ideal for each activity.

Technical specifications

  • Tracking: 6DoF inside-out tracking; wide FOV tracking cameras x 2
  • Dimensions 77 x 58.6 x 27.3 mm
  • Weight: 94 g
  • Battery life: Up to 7 hours(6)
  • Charging time: 2.2 hours on average with Qualcomm Quick Charge 3.0; 3.2 hours on average with 5V/1A power supply
  • Charging mechanism: USB Type-C®; Pogo Pins
  • Inputs: Pogo pins, USB type C® connector, power button
  • Connectivity: Proprietary 2.4 GHz; 5 GHz Wi-Fi
Product type

Tracker

Factory colour

Black

Compatible with

#####HTC VIVE XR Elite

HTC Vive Focus 3

Documents & Downloads

Datasheet

Datasheet 3028575 HTC Ultimate Tracker Compatible with (VR accessories): #####HTC VIVE XR Elite, HTC Vive Focus 3 Black

Datasheet 3028575 HTC Ultimate Tracker Compatible with (VR accessories): #####HTC VIVE XR Elite, HTC Vive Focus 3 Black

User & Safety Instructions

User & Safety Instructions 3028575 HTC Ultimate Tracker Compatible with (VR accessories): #####HTC VIVE XR Elite, HTC Vive Focus 3 Black

Description

Get full body tracking for VIVE XR Elite and VIVE Focus 3,(1) with beta support for other PC VR headsets in the near future. Includes three VIVE Ultimate Tracker and one VIVE Wireless Dongle to track your head, hands, waist and feet.(2)

Precision with every movement.
This is the VR tracker for standalone devices. Use a VIVE Wireless Dongle to connect up to 5 Tracker(1) and easily move from the real world to virtual or mixed reality.(2)

Target accuracy in compact form
The VIVE Ultimate Tracker uses two wide-angle cameras and computer Vision for instant spatial detection to synchronize virtual and physical movements.(2) Its sleek, balanced design provides optimal functionality and convenience when used.

Tracking when and where you want it.(4)
PC optional, no base stations required. Simply connect a VIVE Wireless Dongle to your headset and enjoy low-latency connectivity.(1) With 6DoF Inside-Out Tracking, you can easily maneuver through even large environments.(5)

For more precision on the whole body.
Try new moves in the latest standalone and PC VR games(2) by adding three VIVE Ultimate Tracker and one VIVE Wireless dongle to your setup. Or couple 5 VIVE Ultimate Tracker to experience controller-free full-body tracking.(1)

Slide-in, plug-in and off you go.
VR tracking has never been so easy. Thanks to the snap closure the tracker can be fixed and removed in seconds, while an optional screw holder provides a secure fixing to objects.

Developed for continuous output.
VIVE Ultimate Tracker's 7-hour battery life means you can immerse yourself to your heart's content.(6) When you're ready for a break, simply recharge it via USB-C.

This text is machine translated.

Scope of delivery

  • 3 Ultimate Tracker + 1 dongle, cable, type C to C, holder, module adapter, type C to C cradle, 16 cm U2 type C to C receive cable, cable clip, 3 OET, 1 OET RO dongle, safety guide,

Hints

(1) The VIVE Ultimate Tracker requires a VIVE Wireless dongle to connect to compatible devices that currently include VIVE XR Elite and VIVE Focus 3. VIVE Wireless Dongle and compatible devices are sold separately. Each VIVE wireless dongle can be connected to one to five (1-5) VIVE Ultimate trackers.
(2) Content compatibility required. Compatible content and devices are sold separately. PC VR tracks are available on VIVE XR Elite via VIVE Streaming and on VIVE Focus 3 via VIVE Business Streaming. The system requirements must be met.
(3) The VIVE Ultimate Tracker + Dance Dash Game Key special (1) set of trackstraps at no additional charge only applies to orders for the VIVE Ultimate Tracker 3+1 kit or the VIVE XR Elite + VIVE Ultimate Tracker bundle, the more than www.vive.com and participating authorized dealers from November 29, 2023 to January 31, 2024 or as long as stocks last. HTC reserves the right to terminate or modify this promotion at any time. Does not apply to other orders or purchases; cannot be transferred or otherwise redeemed for cash or other promotional gifts. The Dance Dash Game Key can be redeemed for one (1) copy of Dance Dash on VIVEPORT.
(4) It is not recommended to use the VIVE Ultimate Tracker in extreme environments, such as low light or direct sunlight.
(5) The size and conditions of the play area depend on the VR headset. For safety reasons, the play area should be at least 3 m x 3 m and a distance of 1.5 m to obstacles should be maintained.
(6) Battery life is an estimate and varies according to usage.

More interesting products

(*All information is plus legal VAT)