• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC Face Tracker Compatible with (VR accessories): HTC Vive Focus 3 Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Facial track for Vive Focus 3

  • VIVE Focus 3 Facial Tracker - For realistic mimics in VR! With the VIVE Focus 3 Facial Tracker, it is easy to convey natural emotions and thus make the VR experience even more realistic.

Technical specifications

Product type

Tracker

Factory colour

Black

Compatible with

HTC Vive Focus 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695489 HTC Face Tracker Compatible with (VR accessories): HTC Vive Focus 3 Black

Description

Virtual Collaboration Show a true-to-life mimic of your avatar in virtual events, chat groups, and VIVE Sync remote conferences to improve interaction with your colleagues.Soft skills trainingFacial Tracking can help improve soft skills in presentation coaching, customer care, workplace training and more. Virtual productionAnimated digital character faces for film, television and motion capture for AR and VR experiences with VIVE Focus 3 Facial Tracker and VIVE Focus 3 Eye Tracker.Product Features: Mono tracking camera: The VIVE Focus 3 Facial Tracker camera captures the facial expression through 38 parameters of lips, jaws, cheeks, chin, teeth and tongue.60Hz tracking rate: Read face expressions in real time thanks to high fidelity tracking for a realistic interaction.Easy to pair: The VIVE Focus 3 Facial Tracker can be connected to your VIVE Focus 3 headset using the built-in USB Type-C connector. No additional devices or adapters are required.Optimized runtime: Discover the full potential with an optimized runtime for facial tracking.SDK support: The VIVE Focus 3 Facial Tracker supports Unity, Unreal Game Engine and Native.

This text is machine translated.

Features

  • Compatibility: Vive Focus 3Sensor: Mono camera @60Hz,diagonal field of vision of 151°SDK support: Support of Unity, Unreal Engine, and NativeUSB-C connectivity Weight 11.6 g +/-1gAIO VR support: VIVE WaveOpenXR over VIVE business streaming PC-VR support

Scope of delivery

  • Vive facial tracker

System requirements

  • Vive Focus 3