• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC Vive Tracker 3.0 Tracker Compatible with (VR accessories): HTC Vive, HTC Vive Pro, HTC Vive Pro Eye, HTC Vive Cosmos

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vive Tracker 3.0

  • Create a seamless connection between real objects and the virtual experience
  • Capture movements of the whole body with the highest accuracy
  • Integrate external devices with ease
  • Take your VR to a new level with THE VIVE Tracker (3.0)
  • Now smaller, lighter and more durable than ever before

Technical specifications

Product type

Tracker

Factory colour

Black

Compatible with

HTC Vive

HTC Vive Pro

HTC Vive Pro Eye

HTC Vive Cosmos Elite

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2361149 HTC Vive Tracker 3.0 Tracker Compatible with (VR accessories): HTC Vive, HTC Vive Pro, HTC Vive Pro Eye, HTC Vive Cosmos

Security datasheet

Security datasheet 2361149 HTC Vive Tracker 3.0 Tracker Compatible with (VR accessories): HTC Vive, HTC Vive Pro, HTC Vive Pro Eye, HTC Vive Cosmos

Description


More than just controllers
Follow movements and bring objects from the real world into the virtual Universum. The unique VR tracker. Create a seamless connection between real objects and the virtual experience. Capture movements of the whole body with the highest accuracy. Integrate external devices with ease. Take your VR to a new level with THE VIVE Tracker (3.0). Now smaller, lighter and more durable than ever before. Only from VIVE - the pioneer of VR.

Whole-body tracking
Use several trackers and adjust your real movements in VR with precise accuracy.

33% smaller
Small, but fine: THE VIVE Tracker (3.0) offers you precision in pocket format.

FOR BUSINESS
Use VIVE Tracker for virtual production, simulation training, motion capture and more.

FOR FUN
Kick a ball, swing a sword, dance as if nobody was watching in VRChat. Bring a new dimension to the game with content supported by VIVE Tracker.

15% lighter
Lighter weight for easier handling, improved comfort and more application possibilities.

75% longer battery life
Work longer, train and create. Now 75% better battery life than the previous VIVE Tracker

FOR DEVELOPERS
Expand your VR toolbox and unleash your imagination. Experience VR like never before.

This text is machine translated.

Features

  • Weight: 75g - 15% lighter (VIVE Tracker (2018)
  • Dimensions: 70.9 × 79.0 × 44.1 mm is approximately 33% smaller than VIVE Tracker (2018)
  • Field of view 240°.

Scope of delivery

  • VIVE Tracker 3.0
  • Dongle
  • Cradle dongle (USB-C)
  • USB CABLE (USB-C)
  • Safety guide
  • User manual.

Hints

*Compatible with the following products when using Base Station or SteamVR Base Station 2.0:
HTC VIVE (with Base Station only)
VIVE Pro Series
VIVE Pro eye series
VIVE Cosmos Elite
*Compatible with the following accessories when using the Base Station or SteamVR Base Station 2.0: VIVE Cosmos External Tracking Faceplate
*requires a USB port on your PC. The number of VIVE Tracker is limited to free USB ports on your PC.

System requirements

  • USB connection

More interesting products

(*All information is plus legal VAT)