
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-VRG-200 Virtual reality glasses for smartphone with touch button
- Compatible with most smartphones
- Suitable for 11.9 cm (4.7 inch) to 17 cm (6.7 inch) smartphonesSoft comfortable spongereducespressure on your face
- With touch button
- Watch 3D movies
Technical specifications
- Product type
3D goggles
- Factory colour
Black
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14,0 cm (5,5")
Show more
- Suitable for
Mobile phone
- Hub
Not required
Google Home
- Suitable for
11,9 cm (4,7") - 17 cm (6,7")
Inside-out
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525893 Renkforce RF-VRG-200 3D goggles Black
Description
Enter a 360-degree virtual worldThe Renkforce VR headset uses your mobile phone to create an immersive 3D visual experience. Experience movies and games feeling like being in the middle of the action. Large number of iOS and Android virtual reality apps available from the App Store and Google Play.360° video - Mobile phone requirementsTwo sensors enable the smartphone to detect head movement when being attached to the headset: an acceleration sensor, and a gyropscope. All phones come with a built-in acceleration sensor that controls automatic screen rotation. The gyroscope (aka gyro) serves as a motion detector. Slide the phone in - and start exploring VRJust attach your smartphone to the front panel. Foam pads ensure your mobile phone doesn't get scratched. the Renkforce VR glasses are suitable for smartphones with screen sizes from 4.7" (11.94 cm) to 17.02 cm (6.7").Very comfy Even during extended trips into the virtual world you hardly notice you are wearing the glasses. Low weight and soft padding ensure comfort. They come with an adjustable elastic headband that prevents the glasses from sliding during fast head movements.Adjustable pupillary distance and focusNot everyone has the same pupillary distance. This is why BaseTech 3D Virtual Reality glasses allow being adapted to your individual pubillary distance to ensure clear and properly focused pictures. Which can be done via the headset.Including cleaning clothIncludes a cleaning cloth for glasses and mobile phone. High quality, picks up the tiniest of tiny dust particles and keeps surfaces clean.
This text is machine translated.
This text is machine translated.
Features
- Material: ABS
- Lens: PMM optical resin lens
- Lens diameter: 42 mm
- FOV: 110°
- Pupil distance: adjustable 60mm - 70mm
- Focus distance: adjustable 40mm - 49mm
Scope of delivery
- VR glasses
- Cleaning cloth
- User manual





















