Double swivel wheel
50 mm
80 kg
Rear opening
71 mm
41 mm
18 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
Casing made of Steel sheet, wheels of Polyamid
Double wheels with reverse lock
2 x 18 mm
Datasheet 887558 Blickle 106724 LMDA-POA 50G Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)
Datasheet 887558 Blickle 106724 LMDA-POA 50G Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)
User & Safety Instructions 887558 Blickle 106724 LMDA-POA 50G Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)