There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
500 kg
Mount
140 mm
100 x 85 mm
37 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2168599 Blickle 13680 LH-SPO 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168599 Blickle 13680 LH-SPO 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)