• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 17558 PK 402/25-75G Pneumatic wheel tyre Wheel diameter: 400 mm Load capacity (max.): 250 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic wheel tyre

Wheel Ø

400 mm

Load capacity (max.)

250 kg

Axle hole diameter

25 mm

Wheel width

100 mm

Bearing type

Plain bearing

Material

Rubber

Steel

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2175094 Blickle 17558 PK 402/25-75G Pneumatic wheel tyre Wheel diameter: 400 mm Load capacity (max.): 250 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2175094 Blickle 17558 PK 402/25-75G Pneumatic wheel tyre Wheel diameter: 400 mm Load capacity (max.): 250 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?