There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
205 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2165500 Blickle 20735 B-VPP 200R Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
User & Safety Instructions 2165500 Blickle 20735 B-VPP 200R Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)