There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
35 mm
75 kg
Mount
52 mm
60 x 60 mm
25 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171896 Blickle 223875 LPA-POA 35G Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2171896 Blickle 223875 LPA-POA 35G Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 75 kg 1 pc(s)