There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
80 kg
Mount
111 mm
90 x 66 mm
25 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169306 Blickle 224592 LKPA-VPA 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(s)
User & Safety Instructions 2169306 Blickle 224592 LKPA-VPA 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(s)