Swivel wheel with brake
125 mm
120 kg
Mount
161 mm
90 x 66 mm
32 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
not relevant
Datasheet 2169276 Blickle 225631 LKPA-VPA 126G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2169276 Blickle 225631 LKPA-VPA 126G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)